- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1889563
1889563
Phoenix Contact
Conn PC Terminal Block 1 POS Solder RA Thru-Hole 24A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 1 POS Solder RA Thru-Hole 24A Cardboard
Search Keywords: 1889563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1889563
-
Alias/AKA:FRONT-2-5-V/SA10-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:14-24 AWG
-
Operating Temperature:-5 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$2.03
250
$1.80
500
$1.73
1,000
$1.68
2,500
$1.64
5,000
$1.61
7,500
$1.59
10,000 +
$1.57
Click for Quote
Log in
to unlock special pricing