Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1888700

PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1888700
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1888700
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 4
Maximum Voltage Rating: 250@IEC,300@UL V
Maximum Current Rating: 24 A
Wire Size: 14-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1888700?
The recommended replacement for 1888700 is 1730418 from Phoenix Contact, available from OnlineComponents.com.
Is 1888700 RoHS compliant?
Yes, 1888700 is RoHS compliant.
What is the lead time for 1888700?
The standard lead time for 1888700 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 10
On Order:
500   can ship 6/28/27
Stock lot only:
2
Minimum Order Quantity:
10
36 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.191
10
$3.810
100
$2.680
250
$2.470
500
$2.420
1,000
$2.320
2,500
$2.270
5,000
$2.260
7,500 +
$2.250
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!