- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1887099
Phoenix Contact
1887099
D-SUB protective cover - shell size 2 - IP54 degree of protection - for panel mounting frame and sleeve housing VS-15-...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1887099
-
Alias/AKA:VS-15-SD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Protective Cover
-
Dimension:190.2 x 33 x 47.7 mm
-
Operating Temperature:-40 to 80 °C