Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1887086

D-SUB protective cover - material: PA - size of housing: 1 - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB protective cover - material: PA - size of housing: 1 - color: gray
Search Keywords: 1887086
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1887086
Alias/AKA: VS-09-SD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Protective Cover
Dimension: 87.5 x 16.5 x 23.83 mm
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1887086 RoHS compliant?
Yes, 1887086 is RoHS compliant.
What is the lead time for 1887086?
The standard lead time for 1887086 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.526
10 +
$8.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!