- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1885606
1885606
Phoenix Contact
Half screw connection Pg21 - made of plastic - consisting of rubber seal with several holes (4 x 8 mm) and one pressure screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Half screw connection Pg21 - made of plastic - consisting of rubber seal with several holes (4 x 8 mm) and one pressure screw - for type 2 - 4 housings
Search Keywords: 1885606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1885606
-
Alias/AKA:VC-K-KV-PG21-4X8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Screw Connection
-
Dimension:N/A
-
Operating Temperature:-20 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments