- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1885567
1885567
Phoenix Contact
Half screw connection Pg21 - made of plastic - consisting of rubber seal with several holes (2 x 7.2 mm/ 1 x 10.5 mm) and a pr ...
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Half screw connection Pg21 - made of plastic - consisting of rubber seal with several holes (2 x 7.2 mm/ 1 x 10.5 mm) and a pressure screw - for cable screw connection thread VC-M-KV-PG21.......
Search Keywords: 1885567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1885567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Screw Connection1849
-
Color:N/A
-
Body Material:Polyamide1839
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.