- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1885509
1885509
Phoenix Contact
Multiple screw connection Pg16 - made of metal - consisting of rubber seal with several holes (1 x 5 mm/2 x 6 mm) and a pressu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiple screw connection Pg16 - made of metal - consisting of rubber seal with several holes (1 x 5 mm/2 x 6 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG16.....
Search Keywords: 1885509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1885509
-
Alias/AKA:VC-M-KV-PG16-1X5/2X6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiple Screw Connection
-
Color:N/A
-
Body Material:Thermoplastic Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments