- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1885198
Phoenix Contact
1885198
Half screw connection Pg21 - made of plastic - consisting of rubber seal with one elongated hole and one pressure screw - for ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1885198
-
Alias/AKA:VC-K-KV-PG21(20X7)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Half Screw Connection
-
Color:N/A
-
Body Material:Polyamide