- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1884911
1884911
Phoenix Contact
Metal sleeve housing - powder-coating - locking screws with cylindrical head - type 3 - cable screw connection Pg21
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Metal sleeve housing - powder-coating - locking screws with cylindrical head - type 3 - cable screw connection Pg21
Search Keywords: 1884911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1884911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Operating Temperature:-40 to 125 °C
-
Body Material:Zinc Die Cast
-
Dimension:96 x 33 x 80.1 mm
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26