- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1884885
Phoenix Contact
1884885
Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 8 - nom. voltage: 160 - rated current: 10 A ...
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 8 - nom. voltage: 160 - rated current: 10 A - Type of contact: Pin
Search Keywords: 1884885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1884885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1884885 discontinued?
Yes, 1884885 from Phoenix Contact is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1884885 RoHS compliant?
Yes, 1884885 is RoHS compliant.
What is the lead time for 1884885?
The standard lead time for 1884885 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.