- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1884089
1884089
Phoenix Contact
Rolled male contact, single contacts, silver-plated, 0.5 mm² ... 1.5 mm²
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Rolled male contact, single contacts, silver-plated, 0.5 mm² ... 1.5 mm²
Search Keywords: 1884089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1884089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.