1883802
Phoenix Contact
Conn Spring Cage F 12 POS 5mm ST Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage F 12 POS 5mm ST Cable Mount 10A
Search Keywords: 1883802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1883802
-
Alias/AKA:ZEC-1-5/12-ST-5-0-C2-R1-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$11.66
25
$10.40
50
$9.66
100
$9.26
250
$9.01
500
$8.78
1,000 +
$8.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments