Phoenix Contact
1883750
Conn Spring Cage F 4 POS 5.08mm Cable Mount 12A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1883750
-
Alias/AKA:FKC-2-5/-4-STF-5-08-BD:1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A