- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1883653
1883653
Phoenix Contact
PCB connector, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 3, pitch 3.81 mm,connection method Screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 3, pitch 3.81 mm,connection method Screw connection with tension sleeve, color gray, contact surface Tin
Search Keywords: 1883653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1883653
-
Alias/AKA:MC-1-5/-3-ST-3-81-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Gender:HDR
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$3.17
100
$2.97
250
$2.80
500
$2.65
1,000
$2.61
2,500
$2.55
5,000
$2.51
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments