- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1883161
1883161
Phoenix Contact
PCB direct plug - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB direct plug - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 7.5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method
Search Keywords: 1883161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1883161
-
Alias/AKA:ZEC-1-5/-4-ST-7-5-C2-R1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Pitch:7.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$3.99
100
$3.76
250
$3.61
500
$3.51
1,000
$3.42
2,500
$3.37
5,000
$3.32
7,500 +
$3.27
Click for Quote
Log in
to unlock special pricing