Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1883051

PCB direct plug - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB direct plug - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method
Search Keywords: 1883051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1883051
Alias/AKA: ZEC-1-5/-3-ST-5-0-C2-R1-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: GR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Spring Cage
Mounting: Cable Mount
Gender: F
Pitch: 5 mm
Number of Circuits: 3
Maximum Voltage Rating: 320 V
Maximum Current Rating: 10 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1883051 RoHS compliant?
Yes, 1883051 is RoHS compliant.
What is the lead time for 1883051?
The standard lead time for 1883051 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 295
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.10
100
$3.07
250
$3.05
500
$3.03
1,000
$3.02
2,500
$3.01
5,000
$3.00
7,500 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!