- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1883019
1883019
Phoenix Contact
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 4, pitch 5.08 mm, color blue, contact surf ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 4, pitch 5.08 mm, color blue, contact surface Tin, mounting Wave soldering
Search Keywords: 1883019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1883019
-
Alias/AKA:MSTBVA-2-5/-4-G-5-08-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Body Orientation:N/A
-
Gender:M
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Current Rating:12 A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.4875
500
$0.4136
1,000
$0.4074
2,500
$0.3740
5,000
$0.3640
7,500
$0.3585
10,000
$0.3532
15,000 +
$0.3479
Click for Quote
Log in
to unlock special pricing