- Home ›
- All Products›
- 1882719
Phoenix Contact
1882719
Header, Nominal current: 8 A, Number of positions: 5, Pitch: 3.5 mm, Color: green, Contact surface: Gold, Mounting: Wave ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1882719
-
Alias/AKA:MCV-1-5/-5-G-3-5-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50