1881794
Phoenix Contact
Conn Terminal Block F 10 POS 5.08mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 10 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1881794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1881794
-
Alias/AKA:MSTB-2-5/10-STF-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
448
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$16.27
25
$14.52
50
$13.48
100
$12.75
250
$12.56
500
$12.26
1,000 +
$12.07
Click for Quote
Log in
to unlock special pricing