Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1881396

PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 9 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 9 - pitch: 2.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1881396
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1881396
Alias/AKA: FK-MC-0-5/-9-ST-2-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Spring Cage
Mounting: Cable Mount
Gender: F
Pitch: 2.5 mm
Number of Circuits: 9
Maximum Voltage Rating: 160 V
Maximum Current Rating: 4 A
Wire Size: 20-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1881396 RoHS compliant?
Yes, 1881396 is RoHS compliant.
What is the lead time for 1881396?
The standard lead time for 1881396 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Ships today, if you order in
Manufacturer Stock:
214 can ship
Minimum Order Quantity:
5
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.17
25
$10.78
50
$10.68
100
$10.65
250
$10.62
500
$10.60
1,000 +
$10.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!