Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1881367

PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1881367
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1881367
  • Alias/AKA:
    FK-MC-0-5/-6-ST-2-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Spring Cage
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    2.5 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    4 A
  • Wire Size:
    20-26 AWG
  • Operating Temperature:
    -40(Min) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1881367 RoHS compliant?
Yes, 1881367 is RoHS compliant.
What is the lead time for 1881367?
The standard lead time for 1881367 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 355
Can Ship immediately
Manufacturer Stock:
5,759 can ship
Minimum Order Quantity:
5
4 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.95
25
$7.24
50
$7.17
100
$7.10
250
$7.01
500
$7.00
1,000 +
$6.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!