Phoenix Contact
1880669
Conn Terminal Block F 12 POS 5.08mm Screw Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 12 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1880669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1880669
-
Alias/AKA:MSTB-2-5/12-STF-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 1880669 RoHS compliant?
Yes, 1880669 is RoHS compliant.
What is the lead time for 1880669?
The standard lead time for 1880669 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
13
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$26.88
5
$26.81
10
$26.74
13
$26.68
25
$20.81
38
$19.17
50 +
$18.78
Click for Quote
Log in
to unlock special pricing