- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1879612
1879612
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 6, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wav ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Number of positions: 6, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1879612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1879612
-
Alias/AKA:MC-1-5/-6-G-3-81-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$3.11
100
$3.07
250
$2.81
500
$2.74
1,000
$2.70
2,500
$2.63
5,000
$2.59
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing