1879214
Phoenix Contact
Conn Terminal Block F 8 POS 5.08mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 8 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1879214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1879214
-
Alias/AKA:MSTB-2-5/-8-STF-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
148
can ship
Stock lot only:
4
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$12.98
5
$11.80
25
$11.12
50
$10.72
100
$10.44
250
$10.28
500
$10.13
1,000 +
$9.98
Click for Quote
Log in
to unlock special pricing