- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1879065
1879065
Phoenix Contact
Conn PC Terminal Block F 5 POS 5.08mm Screw RA Panel Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block F 5 POS 5.08mm Screw RA Panel Mount 12A
Search Keywords: 1879065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1879065
-
Alias/AKA:MSTBP255STF508ABGYAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.93
25
$9.35
50
$9.02
100
$8.78
250
$8.65
500
$8.52
1,000 +
$8.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT