- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1878037
Phoenix Contact
1878037
Conn PC Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn PC Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A
Search Keywords: 1878037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1878037
-
Alias/AKA:MSTBT-2-5/-4-ST-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1878037 RoHS compliant?
Yes, 1878037 is RoHS compliant.
What is the lead time for 1878037?
The standard lead time for 1878037 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 10/16/26
Minimum Order Quantity:
5
50 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
5
$10.25
25
$7.19
100
$6.69
250
$6.01
500
$6.00
1,000
$5.98
2,500
$5.97
5,000 +
$5.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT