- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1877614
Phoenix Contact
1877614
The 1877614 is a 2-position, green base strip header with a 5.08 mm pitch designed for wave soldering applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1877614 is a 2-position, green base strip header with a 5.08 mm pitch designed for wave soldering applications.
Search Keywords: 1877614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1877614
-
Alias/AKA:MDSTBA-2-5/-2-GR-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1877614 RoHS compliant?
Yes, 1877614 is RoHS compliant.
What is the lead time for 1877614?
The standard lead time for 1877614 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
27
can ship 10/7/26
Minimum Order Quantity:
5
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$7.34
25
$6.12
50
$6.10
100
$5.77
250
$5.38
500
$5.37
1,000
$5.24
2,500 +
$5.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT