- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1877601
1877601
Phoenix Contact
The 1877601 is a 2-position PCB header with a 5.08 mm pitch, designed for wave soldering applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1877601 is a 2-position PCB header with a 5.08 mm pitch, designed for wave soldering applications.
Search Keywords: 1877601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1877601
-
Alias/AKA:MDSTBA-2-5/-2-GL-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$7.13
25
$6.32
100
$5.60
250
$5.30
500
$5.22
1,000
$5.09
2,500
$5.01
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments