- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1877287
1877287
Phoenix Contact
Conn Shrouded Header HDR 4 POS 5.08mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 4 POS 5.08mm Solder
Search Keywords: 1877287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1877287
-
Alias/AKA:MSTBVA254G508JCLTGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$1.418
250
$1.182
500
$1.164
1,000
$1.054
2,500
$1.038
5,000
$1.013
7,500
$0.998
10,000 +
$0.983
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments