- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1877164
1877164
Phoenix Contact
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST
Search Keywords: 1877164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1877164
-
Alias/AKA:MC-1-5/-3-G-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Buy all 45 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
171
can ship
Stock lot only:
45
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.1297
50
$1.0270
250
$0.9330
500
$0.9190
1,000
$0.8820
2,500
$0.8690
5,000
$0.8560
7,500 +
$0.8430
Click for Quote
Log in
to unlock special pricing