- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1876848
1876848
Phoenix Contact
Conn Wire to Board HDR 2 POS 5.08mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 2 POS 5.08mm Solder
Search Keywords: 1876848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1876848
-
Alias/AKA:MSTBA-2-5/-2-G-5-08-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
50
$0.6268
250
$0.5571
1,000
$0.5239
2,500
$0.4743
5,000
$0.4672
7,500
$0.4558
10,000
$0.4490
15,000 +
$0.4423
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments