1876615
Phoenix Contact
Double-level terminal block - nom. voltage: 1000 V - nominal current: 250 A - connection method: Screw connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Double-level terminal block - nom. voltage: 1000 V - nominal current: 250 A - connection method: Screw connection - number of connections: 4 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.08 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 1876615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1876615
-
Alias/AKA:UKK-3-MSTB-5-08-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
3
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3
$12.81
25
$12.17
50 +
$11.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments