Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1876521

PCB terminal block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 0 mm² - pitch: 5.08 mm - nu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 0 mm² - pitch: 5.08 mm - number of positions: 1 - mounting: Soldering - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1876521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1876521
Alias/AKA: PTS-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: N/R
Number of Contacts: 1
Maximum Voltage Rating: 250 V
Maximum Current Rating: 12 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1876521 RoHS compliant?
Yes, 1876521 is RoHS compliant.
What is the lead time for 1876521?
The standard lead time for 1876521 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.015
50
$3.650
100
$3.550
250
$3.450
500
$3.430
1,000
$3.390
2,500
$3.370
5,000
$3.350
7,500 +
$3.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!