- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1876398
1876398
Phoenix Contact
Conn PC Terminal Block F 7 POS 5mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 7 POS 5mm Screw 12A
Search Keywords: 1876398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1876398
-
Alias/AKA:MSTB-2-5/-7-ST-BD:1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
161
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$11.15
25
$7.72
50
$6.83
100
$6.68
250
$6.47
500
$6.44
1,000
$6.41
2,500 +
$6.38
Click for Quote
Log in
to unlock special pricing