- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1876343
1876343
Phoenix Contact
Conn PC Terminal Block F 5 POS 3.5mm Screw 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 5 POS 3.5mm Screw 8A
Search Keywords: 1876343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1876343
-
Alias/AKA:MC-1-5/-5-ST-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,593
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$6.65
25
$5.90
100
$5.23
250
$4.95
500
$4.87
1,000
$4.75
2,500
$4.68
5,000 +
$4.61
Click for Quote
Log in
to unlock special pricing