- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1876291
1876291
Phoenix Contact
Conn Shrouded Header HDR 5 POS 3.5mm Solder ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 5 POS 3.5mm Solder ST
Search Keywords: 1876291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1876291
-
Alias/AKA:MC-1-5/-5-G-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
240
can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
50
$2.07
250
$1.83
500
$1.75
1,000
$1.71
2,500
$1.66
5,000
$1.64
7,500
$1.61
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments