1876246
Phoenix Contact
DIN rail connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN rail connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 1 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green-yellow - mounting: DIN rail
Search Keywords: 1876246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1876246
-
Alias/AKA:PCVK-4-7-62-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$13.70
5
$13.50
10
$13.27
25
$12.89
50
$12.63
100
$12.44
250 +
$12.26
Click for Quote
Log in
to unlock special pricing