- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1876204
1876204
Phoenix Contact
Conn Shrouded Header HDR 5 POS 5mm Solder RA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 5 POS 5mm Solder RA
Search Keywords: 1876204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1876204
-
Alias/AKA:MSTBA 2 5/ 5-G GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$1.92
250
$1.70
500
$1.63
1,000
$1.59
2,500
$1.55
5,000
$1.52
7,500
$1.50
10,000 +
$1.48
Click for Quote
Log in
to unlock special pricing