1876194
Phoenix Contact
Conn Terminal Block M 6 POS 7.62mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 6 POS 7.62mm Screw Cable Mount 12A
Search Keywords: 1876194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1876194
-
Alias/AKA:GIC-2-5/-6-ST-7-62-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$15.51
25
$13.84
50
$12.85
100
$12.16
250
$11.97
500
$11.68
1,000 +
$11.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments