Phoenix Contact
1875823
Conn Terminal Blocks M 2 POS 5.08mm Screw RA Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Blocks M 2 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: 1875823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1875823
-
Alias/AKA:IC-2-5/-2-ST-5-08-BD:+-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is 1875823 RoHS compliant?
Yes, 1875823 is RoHS compliant.
What is the lead time for 1875823?
The standard lead time for 1875823 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
50
$4.42
100
$4.17
250
$4.00
500
$3.89
1,000
$3.79
2,500
$3.74
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing