- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1875425
1875425
Phoenix Contact
A 2-position, 3.81 mm pitch PCB feed-through header with female contacts designed for wave soldering.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 2-position, 3.81 mm pitch PCB feed-through header with female contacts designed for wave soldering.
Search Keywords: 1875425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1875425
-
Alias/AKA:IMCV-1-5/-2-G-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Manufacturer Stock:
412
can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/22/26