1875276
Phoenix Contact
Conn Terminal Block F 16 POS 5.08mm Screw Cable Mount 12A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 16 POS 5.08mm Screw Cable Mount 12A Cardboard
Search Keywords: 1875276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1875276
-
Alias/AKA:SMSTB-2-5/16-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$6.64
25
$5.89
100
$5.22
250
$4.94
500
$4.86
1,000
$4.74
2,500
$4.67
5,000 +
$4.60
Click for Quote
Log in
to unlock special pricing