- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1875195
Phoenix Contact
1875195
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST
Search Keywords: 1875195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1875195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1875195 RoHS compliant?
Yes, 1875195 is RoHS compliant.
What is the lead time for 1875195?
The standard lead time for 1875195 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$3.09
100
$2.91
250
$2.74
500
$2.59
1,000
$2.56
2,500
$2.49
5,000
$2.46
7,500 +
$2.43
Click for Quote
Log in
to unlock special pricing