Phoenix Contact
1875140
Conn Terminal Block F 6 POS 7.62mm Screw Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 6 POS 7.62mm Screw Cable Mount 12A
Search Keywords: 1875140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1875140
-
Alias/AKA:GMSTB-2-5/-6-STF-7-62-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 1875140 RoHS compliant?
Yes, 1875140 is RoHS compliant.
What is the lead time for 1875140?
The standard lead time for 1875140 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$16.33
25
$14.57
50
$13.53
100
$12.80
250
$12.63
500
$12.30
1,000 +
$12.14
Click for Quote
Log in
to unlock special pricing