- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1874756
1874756
Phoenix Contact
PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm - The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Search Keywords: 1874756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1874756
-
Alias/AKA:MDSTBVA-2-5/-3-GL-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.81
25
$6.51
50
$6.41
100
$6.14
250
$5.73
500
$5.64
1,000
$5.56
2,500 +
$5.44
Click for Quote
Log in
to unlock special pricing