- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1874701
Phoenix Contact
1874701
PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1874701
-
Alias/AKA:MDSTBA-2-5/-3-GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50