Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1874691

PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm - The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Search Keywords: 1874691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1874691
Alias/AKA: MDSTBA-2-5/-3-GL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1874691 RoHS compliant?
Yes, 1874691 is RoHS compliant.
What is the lead time for 1874691?
The standard lead time for 1874691 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.71
25
$6.42
50
$6.41
100
$6.05
250
$5.65
500
$5.64
1,000
$5.50
2,500 +
$5.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!