- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1874507
1874507
Phoenix Contact
Conn PC Terminal Block F 10 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 10 POS 5.08mm Screw 12A
Search Keywords: 1874507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1874507
-
Alias/AKA:SMSTB-2-5/10-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
255
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$13.57
25
$12.11
50
$11.24
100
$10.64
250
$10.48
500
$10.22
1,000 +
$10.07
Click for Quote
Log in
to unlock special pricing