Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1874374

Conn PC Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn PC Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1874374
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1874374
  • Alias/AKA:
    MSTB-2-5/-4-STF-5-08-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1874374 RoHS compliant?
Yes, 1874374 is RoHS compliant.
What is the lead time for 1874374?
The standard lead time for 1874374 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
50
$5.39
100
$5.08
250
$4.80
500
$4.74
1,000
$4.62
2,500
$4.56
5,000 +
$4.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!