Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1874248

PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 1 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1874248
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1874248
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1874248 discontinued?
Yes, 1874248 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1874248 RoHS compliant?
Yes, 1874248 is RoHS compliant.
What is the lead time for 1874248?
The standard lead time for 1874248 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 11/25/26
Backorder
Price (USD)
Qty
Unit Price
13
$23.1625
25
$18.0668
38
$16.6404
50 +
$16.3076
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!